Parametric results for: GS8662Q36BD-300I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs8662q36bd300i
Select parts from the table below to compare.
Compare
Compare
GS8662Q36BD-300IT
GSI Technology
Check for Price No No Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps 300 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.07 mA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
GS8662Q36BD-300I
GSI Technology
Check for Price No No Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps 300 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.07 mA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.B 8542.32.00.41