Filter Your Search
1 - 1 of 1 results
|
GS8662D36E-333IT
GSI Technology
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 333 MHz | DDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.075 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |