Filter Your Search
1 - 2 of 2 results
|
GS8644Z72C-200IT
GSI Technology
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 2.5 V | 6.5 ns | 200 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 160 mA | 2.3 V | 445 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8644Z72C-200I
GSI Technology
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 2.5 V | 6.5 ns | 200 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 160 mA | 2.3 V | 445 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | GSI TECHNOLOGY |