Filter Your Search
1 - 4 of 4 results
|
GS8644Z18E-250I
GSI Technology
|
$69.2103 | No | No | Active | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 6.5 ns | 250 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 160 mA | 2.3 V | 395 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | BGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | ||
|
GS8644Z18E-250IV
GSI Technology
|
Check for Price | Yes | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 6.5 ns | ZBT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
GS8644Z18E-250IT
GSI Technology
|
Check for Price | No | No | Active | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 6.5 ns | 250 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 160 mA | 2.3 V | 395 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | BGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8644Z18E-250IVT
GSI Technology
|
Check for Price | Yes | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 6.5 ns | ZBT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |