Filter Your Search
1 - 2 of 2 results
|
GS864418E-225V
GSI Technology
|
Check for Price | No | No | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS864418E-225VT
GSI Technology
|
Check for Price | No | No | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |