Filter Your Search
1 - 2 of 2 results
|
GS8642Z18B-250MT
GSI Technology
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ... more | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B119 | Not Qualified | 125 °C | -55 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
GS8642Z18B-250M
GSI Technology
|
Check for Price | No | Active | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ... more | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B119 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 |