Filter Your Search
1 - 1 of 1 results
|
GS8642V18E-167T
GSI Technology
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 8 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.6 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |