Parametric results for: GS8641V32GF-250 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs8641v32gf250
Select parts from the table below to compare.
Compare
Compare
GS8641V32GF-250T
GSI Technology
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL BOTTOM GSI TECHNOLOGY BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8641V32GF-250
GSI Technology
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL BOTTOM GSI TECHNOLOGY BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8641V32GF-250I
GSI Technology
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL BOTTOM GSI TECHNOLOGY BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8641V32GF-250IT
GSI Technology
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL BOTTOM GSI TECHNOLOGY BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41