Parametric results for: GS8640ZV18GT-250I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs8640zv18gt250i
Select parts from the table below to compare.
Compare
Compare
GS8640ZV18GT-250I
GSI Technology
Check for Price Yes Yes Obsolete 75.4975 Mbit 18 4MX18 1.8 V 6.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS8640ZV18GT-250IT
GSI Technology
Check for Price Yes Yes Obsolete 75.4975 Mbit 18 4MX18 1.8 V 6.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41