Filter Your Search
1 - 2 of 2 results
|
GS8640Z36GT-250VT
GSI Technology
|
Check for Price | Yes | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | COMMON | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 1.7 V | 360 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8640Z36GT-250V
GSI Technology
|
Check for Price | Yes | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | COMMON | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 1.7 V | 360 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY |