Parametric results for: GS864018GT-250V under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs864018gt250v
Select parts from the table below to compare.
Compare
Compare
GS864018GT-250VT
GSI Technology
Check for Price Yes Yes Active 75.4975 Mbit 18 4MX18 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS864018GT-250V
GSI Technology
Check for Price Yes Yes Active 75.4975 Mbit 18 4MX18 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.B 8542.32.00.41