Filter Your Search
1 - 2 of 2 results
|
GS842Z36CB-250I
GSI Technology
|
Check for Price | No | Active | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 5.5 ns | 250 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 2.3 V | 215 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS842Z36CB-250IT
GSI Technology
|
Check for Price | No | Active | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 5.5 ns | 250 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 2.3 V | 215 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |