Parametric results for: GS841Z18AGT-180I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs841z18agt180i
Select parts from the table below to compare.
Compare
Compare
GS841Z18AGT-180IT
GSI Technology
Check for Price Yes Yes Obsolete 4.7186 Mbit 18 256KX18 3.3 V 8 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS841Z18AGT-180I
GSI Technology
Check for Price Yes Yes Obsolete 4.7186 Mbit 18 256KX18 3.3 V 8 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41