Filter Your Search
1 - 2 of 2 results
|
GS8342S18BD-333IT
GSI Technology
|
Check for Price | No | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 333 MHz | DDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 215 mA | 1.7 V | 615 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8342S18BD-333I
GSI Technology
|
Check for Price | No | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 333 MHz | DDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 215 mA | 1.7 V | 615 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |