Parametric results for: GS8324Z36GB-166T under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gs8324z36gb166t
Select parts from the table below to compare.
Compare
Compare
GS8324Z36GB-166T
GSI Technology
Check for Price Buy Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 8.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41