Parametric results for: GS8324Z36AC-200IT under SRAMs

Filter Your Search

1 - 10 of 96 results

|
-
-
-
Manufacturer Part Number: gs8324z36
Select parts from the table below to compare.
Compare
Compare
GS8324Z36GC-166T
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 8.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified e1 3 70 °C 260 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36GB-150IT
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 10 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36GC-133T
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 10 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified e1 3 70 °C 260 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36B-250IT
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 36 1MX36 2.5 V 6 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 220 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36GC-250IT
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 6 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified e1 3 85 °C -40 °C 260 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36B-150IT
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 36 1MX36 2.5 V 10 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 220 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36B-150I
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 36 1MX36 2.5 V 10 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 220 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36GB-133T
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 10 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36GC-150T
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 10 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified e1 3 70 °C 260 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS8324Z36GC-250T
GSI Technology
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 6 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified e1 3 70 °C 260 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41