Filter Your Search
1 - 2 of 2 results
|
GS832218AB-150V
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 7.5 ns | 150 MHz | CACHE SRAM | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 140 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS832218AB-150VT
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 7.5 ns | 150 MHz | CACHE SRAM | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 140 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |