Filter Your Search
1 - 2 of 2 results
|
GS8321Z36AGD-150VT
GSI Technology
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 150 MHz | ZBT SRAM | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 155 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8321Z36AGD-150V
GSI Technology
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 150 MHz | ZBT SRAM | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 155 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |