Filter Your Search
1 - 8 of 8 results
|
GS8320Z18GT-200I
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8320Z18GT-200T
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS8320Z18GT-200
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS8320Z18GT-200IVT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8320Z18GT-200IV
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8320Z18GT-200VT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8320Z18GT-200V
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8320Z18GT-200IT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |