Filter Your Search
1 - 4 of 4 results
|
GS82582Q20GE-400IT
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 450 ps | STANDARD SRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
GS82582Q20GE-400I
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 450 ps | 400 MHz | STANDARD SRAM | SEPARATE | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS82582Q20GE-400T
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 450 ps | STANDARD SRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B165 | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS82582Q20GE-400
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 450 ps | 400 MHz | STANDARD SRAM | SEPARATE | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.B | 8542.32.00.41 |