Filter Your Search
1 - 2 of 2 results
|
GS82582D18GE-300I
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 450 ps | STANDARD SRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS82582D18GE-300IT
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 18 | 16MX18 | 1.8 V | 450 ps | STANDARD SRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |