Filter Your Search
1 - 2 of 2 results
|
GS8180D18B-250IT
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 2.1 ns | 250 MHz | STANDARD SRAM | SEPARATE | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8180D18B-250I
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 2.1 ns | 250 MHz | STANDARD SRAM | SEPARATE | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 |