Filter Your Search
1 - 4 of 4 results
|
GS8170DW72AGC-250T
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170DW72AGC-250IT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8170DW72AGC-250
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS8170DW72AGC-250I
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 |