Filter Your Search
1 - 2 of 2 results
|
GS8162Z72CC-300MT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ... more | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B209 | Not Qualified | 125 °C | -55 °C | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
GS8162Z72CC-300M
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ... more | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B209 | Not Qualified | 125 °C | -55 °C | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY |