Filter Your Search
1 - 2 of 2 results
|
GS8162Z36DB-150VT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
GS8162Z36DB-150V
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 |