Filter Your Search
1 - 2 of 2 results
|
GS816273CGC-250V
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE AND ALSO OPERATES AT 2.5 V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS816273CGC-250VT
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE AND ALSO OPERATES AT 2.5 V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |