Filter Your Search
1 - 1 of 1 results
|
GS816272AC-225T
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 6 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.6 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |