Parametric results for: GS816272AC-225 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs816272ac225
Select parts from the table below to compare.
Compare
Compare
GS816272AC-225
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 72 256KX72 1.8 V 6 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 256000 262.144 k SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified 3 70 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS816272AC-225IT
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 72 256KX72 1.8 V 6 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 256000 262.144 k SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified 3 85 °C -40 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS816272AC-225I
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 72 256KX72 1.8 V 6 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 256000 262.144 k SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified 3 85 °C -40 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS816272AC-225T
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 72 256KX72 1.8 V 6 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 256000 262.144 k SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified 3 70 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41