Filter Your Search
1 - 2 of 2 results
|
GS8161Z18DGD-150IV
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW THROUGH AND PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8161Z18DGD-150IVT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW THROUGH AND PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |