Filter Your Search
1 - 8 of 8 results
|
GS8161Z18BD-150IVT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHTECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8161Z18BD-150IV
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHTECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8161Z18BD-150T
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8161Z18BD-150VT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHTECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8161Z18BD-150IT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8161Z18BD-150I
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8161Z18BD-150
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8161Z18BD-150V
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHTECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |