Filter Your Search
1 - 2 of 2 results
|
GS8160Z36T-180I
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 36 | 512KX36 | 8 ns | 100 MHz | ZBT SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.38 V | 288 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8160Z36T-180IT
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 36 | 512KX36 | 8 ns | 100 MHz | ZBT SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.38 V | 288 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 |