Filter Your Search
1 - 2 of 2 results
|
GS8160F18BT-6.5V
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8160F18BT-6.5VT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |