Parametric results for: GS816036DGT-200 under SRAMs

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: gs816036dgt200
Select parts from the table below to compare.
Compare
Compare
GS816036DGT-200IVT
GSI Technology
Check for Price Yes Active 18.8744 Mbit 36 512KX36 1.8 V 6.5 ns CACHE SRAM ALSO OPERATES AT 2.5V 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS816036DGT-200T
GSI Technology
Check for Price Active 18.8744 Mbit 36 512KX36 2.5 V 6.5 ns 200 MHz STANDARD SRAM ALSO OPERATED WITH 3.3V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE COMMON 1 1 512000 524.288 k SYNCHRONOUS 3-STATE YES PARALLEL 2.3 V 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 85 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS816036DGT-200IV
GSI Technology
Check for Price Yes Active 18.8744 Mbit 36 512KX36 1.8 V 6.5 ns CACHE SRAM ALSO OPERATES AT 2.5V 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.B 8542.32.00.41 GSI TECHNOLOGY
GS816036DGT-200M
GSI Technology
Check for Price Active 18.8744 Mbit 36 512KX36 2.5 V CACHE SRAM IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS MILITARY R-PQFP-G100 125 °C -55 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY LQFP, compliant 3A991.B.2.B 8542.32.00.41
GS816036DGT-200MT
GSI Technology
Check for Price Active 18.8744 Mbit 36 512KX36 2.5 V CACHE SRAM IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS MILITARY R-PQFP-G100 125 °C -55 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY LQFP, compliant 3A001.A.2.C 8542.32.00.41
GS816036DGT-200V
GSI Technology
Check for Price Yes Active 18.8744 Mbit 36 512KX36 1.8 V 6.5 ns CACHE SRAM ALSO OPERATES AT 2.5V 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PQFP-G100 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.B 8542.32.00.41
GS816036DGT-200VT
GSI Technology
Check for Price Active 18.8744 Mbit 36 512KX36 1.8 V 6.5 ns CACHE SRAM ALSO OPERATES AT 2.5V 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PQFP-G100 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS816036DGT-200IT
GSI Technology
Check for Price Yes Active 18.8744 Mbit 36 512KX36 2.5 V 6.5 ns 200 MHz STANDARD SRAM ALSO OPERATED WITH 3.3V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE COMMON 1 1 512000 524.288 k SYNCHRONOUS 3-STATE YES PARALLEL 2.3 V 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS816036DGT-200I
GSI Technology
Check for Price Yes Active 18.8744 Mbit 36 512KX36 2.5 V 6.5 ns 200 MHz STANDARD SRAM ALSO OPERATED WITH 3.3V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE COMMON 1 1 512000 524.288 k SYNCHRONOUS 3-STATE YES PARALLEL 2.3 V 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 3 100 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.B 8542.32.00.41 GSI TECHNOLOGY
GS816036DGT-200
GSI Technology
Check for Price Yes Active 18.8744 Mbit 36 512KX36 2.5 V 6.5 ns 200 MHz STANDARD SRAM ALSO OPERATED WITH 3.3V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE COMMON 1 1 512000 524.288 k SYNCHRONOUS 3-STATE YES PARALLEL 2.3 V 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 85 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.B 8542.32.00.41 GSI TECHNOLOGY