Filter Your Search
1 - 1 of 1 results
|
GS81332DT19LE-350MV
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 350 MHz | QDR II SRAM | SEPARATE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 590 mA | 1.7 V | 950 µA | 1.9 V | 1.7 V | CMOS | R-XBGA-N165 | 3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 165 | UNSPECIFIED | LGA | LGA165,11X15,50 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 1.93 mm | 25 mm | 21 mm | GSI TECHNOLOGY | , | compliant | 9A515.E.1 | 8542.32.00.41 | 2018-08-17 |