Filter Your Search
1 - 2 of 2 results
|
GS81313HT36GK-625IT
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 36 | 4MX36 | 1.2 V | DDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.35 V | 1.15 V | CMOS | R-PBGA-B260 | 260 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
GS81313HT36GK-625I
GSI Technology
|
Check for Price | Yes | Active | 150.9949 Mbit | 36 | 4MX36 | 1.2 V | 625 MHz | DDR SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.15 V | 1.35 V | 1.15 V | CMOS | INDUSTRIAL | R-PBGA-B260 | Not Qualified | 85 °C | -40 °C | 260 | PLASTIC/EPOXY | HBGA | BGA260,13X20,40 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, BGA260,13X20,40 | compliant | 3A991.B.2.A | 8542.32.00.41 |