Parametric results for: GS81313HT18GK-550 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: gs81313ht18gk550
Select parts from the table below to compare.
Compare
Compare
GS81313HT18GK-550I
GSI Technology
Check for Price Yes Active 150.9949 Mbit 18 8MX18 1.2 V 550 MHz DDR SRAM COMMON 1 8000000 8.3886 M SYNCHRONOUS 3-STATE PARALLEL 1.15 V 1.35 V 1.15 V CMOS INDUSTRIAL R-PBGA-B260 Not Qualified 85 °C -40 °C 260 PLASTIC/EPOXY HBGA BGA260,13X20,40 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES BALL 1 mm BOTTOM 2.3 mm 22 mm 14 mm GSI TECHNOLOGY HBGA, BGA260,13X20,40 compliant 3A991.B.2.A 8542.32.00.41
GS81313HT18GK-550
GSI Technology
Check for Price Yes Active 150.9949 Mbit 18 8MX18 1.2 V 550 MHz DDR SRAM COMMON 1 8000000 8.3886 M SYNCHRONOUS 3-STATE PARALLEL 1.15 V 1.35 V 1.15 V CMOS OTHER R-PBGA-B260 Not Qualified 85 °C 260 PLASTIC/EPOXY HBGA BGA260,13X20,40 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES BALL 1 mm BOTTOM 2.3 mm 22 mm 14 mm GSI TECHNOLOGY HBGA, BGA260,13X20,40 compliant 3A991.B.2.A 8542.32.00.41