Filter Your Search
1 - 2 of 2 results
|
GS81302D11GE-450IT
GSI Technology
|
Check for Price | Not Recommended | 150.9949 Mbit | 9 | 16MX9 | 1.8 V | 370 ps | QDR II PLUS SRAM | PIPELINED ARCHITECTURE | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS81302D11GE-450I
GSI Technology
|
Check for Price | Yes | Active | 150.9949 Mbit | 9 | 16MX9 | 1.8 V | 370 ps | QDR II PLUS SRAM | PIPELINED ARCHITECTURE | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |