Filter Your Search
1 - 1 of 1 results
|
GS81285Z18GT-200T
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | 7.5 ns | 200 MHz | ZBT SRAM | PIPELINED AND FLOW THROUGH ARCHITECTURE ALSO OPERATES AT 3.3V MINIMUM SUPPLY | COMMON | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 2.3 V | 400 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |