Filter Your Search
1 - 2 of 2 results
|
GS81282Z36GB-200IV
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 6.5 ns | 200 MHz | ZBT SRAM | IT ALSO OPERATES AT 2.5 V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 110 A | 1.7 V | 410 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B119 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | 2017-10-24 | GSI TECHNOLOGY | ||
|
GS81282Z36GB-200IVT
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 6.5 ns | 200 MHz | ZBT SRAM | IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 110 mA | 1.7 V | 410 µA | 2 V | 1.7 V | CMOS | R-PBGA-B119 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | , | compliant | 3A991.B.2.A | 8542.32.00.41 | 2017-10-24 |