Filter Your Search
1 - 4 of 4 results
|
GS81280E18GT-250IT
GSI Technology
|
Check for Price | Yes | Active | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | CACHE SRAM | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | R-PQFP-G100 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS81280E18GT-250IV
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | CACHE SRAM | IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | R-PQFP-G100 | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81280E18GT-250I
GSI Technology
|
Check for Price | Yes | Active | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | CACHE SRAM | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | R-PQFP-G100 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
GS81280E18GT-250IVT
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | CACHE SRAM | IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | R-PQFP-G100 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 |