Filter Your Search
1 - 4 of 4 results
|
GS8128018GT-400I
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | 4 ns | 400 MHz | CACHE SRAM | PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | CONFIGURABLE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | PARALLEL | NO | 2.3 V | 2.7 V | 2.3 V | CMOS | R-PQFP-G100 | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | TQFP100,.4X.6,26 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, TQFP100,.4X.6,26 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
GS8128018GT-400
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | 4 ns | 400 MHz | CACHE SRAM | PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | CONFIGURABLE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | PARALLEL | NO | 2.3 V | 2.7 V | 2.3 V | CMOS | OTHER | R-PQFP-G100 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | TQFP100,.4X.6,26 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, TQFP100,.4X.6,26 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8128018GT-400T
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | CACHE SRAM | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | OTHER | R-PQFP-G100 | 85 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
GS8128018GT-400IT
GSI Technology
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | CACHE SRAM | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | R-PQFP-G100 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 |