Filter Your Search
1 - 6 of 6 results
|
GS81132Q5
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 180 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.7X.9 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81132Q5I
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 185 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.7X.9 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS81132Q4I
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 215 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.7X.9 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81132Q6
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 6 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 150 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.7X.9 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81132Q4
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 210 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.7X.9 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
GS81132Q6I
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 6 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 155 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | GSI TECHNOLOGY | QFP, QFP100,.7X.9 | compliant | 3A991.B.2.B | 8542.32.00.41 |