Filter Your Search
1 - 4 of 4 results
|
GS81032AGQ-5IT
GSI Technology
|
Check for Price Buy | Yes | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 12 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS81032AGQ-5T
GSI Technology
|
Check for Price Buy | Yes | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 12 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81032AGQ-5
GSI Technology
|
Check for Price Buy | Yes | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 12 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS81032AGQ-5I
GSI Technology
|
Check for Price Buy | Yes | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 12 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |