Filter Your Search
1 - 2 of 2 results
|
GS74116AJ-8IT
GSI Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 28.58 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS74116AJ-8I
GSI Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 28.58 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |