Filter Your Search
1 - 10 of 25 results
|
GS25A48-P1J
Mean Well
|
Check for Price | Yes | Yes | Obsolete | 3 | MALE | CABLE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; TUV; UL | 0.7A, 100VAC; 0.52A, 48VDC | NO | YES | NO | NOT SPECIFIED | SNAP | GENERAL PURPOSE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
GS2576M50F
Globaltech Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GLOBALTECH SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GS2576D50F
Globaltech Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GLOBALTECH SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GS25A05-P1J
Mean Well
|
Check for Price | Yes | Yes | Obsolete | 3 | MALE | CABLE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; PSE; TUV; UL | 0.7A, 100VAC; 4.0A, 5VDC | NO | YES | NO | NOT SPECIFIED | SNAP | GENERAL PURPOSE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
GS25T24-5
STMicroelectronics
|
Check for Price | Obsolete | -25 °C | 71 °C | STMICROELECTRONICS | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 24 V | R-XDMA-P7 | 1 | 1 | 7 | 5 A | 5.05 V | 4.95 V | 5 V | UNSPECIFIED | DMA | MODULE,7LEAD,4.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | HYBRID | COMMERCIAL EXTENDED | PIN/PEG | DUAL | 30 W | NO | ||||||||||||||||||||||||||||||||||
|
GS25A12-P1J
Mean Well
|
Check for Price | Yes | Obsolete | 3 | MALE | CABLE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; PSE; TUV; UL | 0.7A, 100VAC; 2.08A, 12VDC | NO | YES | NO | NOT SPECIFIED | SNAP | GENERAL PURPOSE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
GS256418GB-250I
GSI Technology
|
Check for Price | Active | 1.27 mm | GSI TECHNOLOGY | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA, | R-PBGA-B119 | 1 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | CMOS | BALL | BOTTOM | 22 mm | 301.9899 Mbit | CACHE SRAM | 18 | 16.7772 M | 16000000 | SYNCHRONOUS | 16MX18 | PARALLEL | 1.99 mm | 2.7 V | 2.3 V | 2.5 V | 14 mm | |||||||||||||||||||||||||||||||||
|
GS25A24-P1J
Mean Well
|
Check for Price | Yes | Obsolete | 3 | MALE | CABLE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; PSE; TUV; UL | 0.7A, 100VAC; 1.04A, 24VDC | NO | YES | NO | NOT SPECIFIED | SNAP | GENERAL PURPOSE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
GS256418GB-250IT
GSI Technology
|
Check for Price | Active | 1.27 mm | GSI TECHNOLOGY | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA, | R-PBGA-B119 | 1 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | CMOS | BALL | BOTTOM | 22 mm | 301.9899 Mbit | CACHE SRAM | 18 | 16.7772 M | 16000000 | SYNCHRONOUS | 16MX18 | PARALLEL | 1.99 mm | 2.7 V | 2.3 V | 2.5 V | 14 mm | |||||||||||||||||||||||||||||||||
|
GS256418GB-250IV
GSI Technology
|
Check for Price | Active | 1.27 mm | IT ALSO OPERATES AT 2.3 V TO 2.7 V SUPPLY VOLTAGE | GSI TECHNOLOGY | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA, | R-PBGA-B119 | 1 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | CMOS | BALL | BOTTOM | 22 mm | 301.9899 Mbit | CACHE SRAM | 18 | 16.7772 M | 16000000 | SYNCHRONOUS | 16MX18 | PARALLEL | 1.99 mm | 2 V | 1.7 V | 1.8 V | 14 mm |