Filter Your Search
1 - 2 of 2 results
|
GS1MAFC-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.1 V | 1 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMAF-C, 2 PIN | compliant | ||||
|
GS1MAFC_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMAF-C, 2 PIN | compliant | PANJIT |