Parametric results for: GS1117CST-3.3 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs1117cst33
Select parts from the table below to compare.
Compare
Compare
GS1117CST-3.3
Vishay Semiconductors
Check for Price Transferred 7 V 4.75 V 3.3 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 1 3.33 V 3.26 V 1.2 % R-PDSO-G4 Not Qualified 125 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm DUAL 3.5 mm 6.55 mm 1.9 mm GENERAL SEMICONDUCTOR INC SOT-223 SOT-223, 3 PIN 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
GS1117CST-3.3
Vishay Intertechnologies
Check for Price No Obsolete 7 V 4.75 V 3.3 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 7 V 0.0066 % 0.0132 % 1 3.33 V 3.26 V BIPOLAR 1.2 % R-PDSO-G4 e0 Not Qualified 125 °C 4 PLASTIC/EPOXY HSOP SOT-223 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.5 mm 6.55 mm 1.92 mm VISHAY INTERTECHNOLOGY INC SOT-223, 4 PIN unknown Fixed,Positive,Single Output,Ldo