Filter Your Search
1 - 3 of 3 results
|
GS-310069R8F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 69.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3 | SEMI-PRECISION | 25 °C | NO | 1 kV | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
GS-310069R8FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 69.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3 | SEMI-PRECISION | 25 °C | GS-3 | NO | 1 kV | e3 | 175 °C | -55 °C | Cylindrical | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 812 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
GS-310069R8FLFSLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 69.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3 | SEMI-PRECISION | 25 °C | NO | 1 kV | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |