Parametric results for: GS-25 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 25 results

|
Manufacturer Part Number: gs25
Select parts from the table below to compare.
Compare
Compare
GS2576M50F
Globaltech Semiconductor Co Ltd
Check for Price Contact Manufacturer GLOBALTECH SEMICONDUCTOR CO LTD , unknown EAR99 8542.39.00.01
GS25A48-P1J
Mean Well
Check for Price Yes Yes Obsolete 3 MALE CABLE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; TUV; UL 0.7A, 100VAC; 0.52A, 48VDC NO YES NO NOT SPECIFIED SNAP GENERAL PURPOSE MEAN WELL ENTERPRISES CO LTD compliant EAR99 8536.69.40.30
GS2576D50F
Globaltech Semiconductor Co Ltd
Check for Price Contact Manufacturer GLOBALTECH SEMICONDUCTOR CO LTD , unknown EAR99 8542.39.00.01
GS25A05-P1J
Mean Well
Check for Price Yes Yes Obsolete 3 MALE CABLE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; PSE; TUV; UL 0.7A, 100VAC; 4.0A, 5VDC NO YES NO NOT SPECIFIED SNAP GENERAL PURPOSE MEAN WELL ENTERPRISES CO LTD compliant EAR99 8536.69.40.30
GS25T24-5
STMicroelectronics
Check for Price Obsolete -25 °C 71 °C STMICROELECTRONICS compliant EAR99 DC-DC REGULATED POWER SUPPLY MODULE 36 V 18 V 24 V R-XDMA-P7 1 1 7 5 A 5.05 V 4.95 V 5 V UNSPECIFIED DMA MODULE,7LEAD,4.5 RECTANGULAR MICROELECTRONIC ASSEMBLY Not Qualified NO HYBRID COMMERCIAL EXTENDED PIN/PEG DUAL 30 W NO
GS25A12-P1J
Mean Well
Check for Price Yes Obsolete 3 MALE CABLE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC320/C14, BSMI; CB; CCC; CE; CUL; FCC; PSE; TUV; UL 0.7A, 100VAC; 2.08A, 12VDC NO YES NO NOT SPECIFIED SNAP GENERAL PURPOSE MEAN WELL ENTERPRISES CO LTD compliant EAR99 8536.69.40.30
GS256418GB-250I
GSI Technology
Check for Price Active 1.27 mm GSI TECHNOLOGY BGA, compliant 3A991.B.2.A 8542.32.00.41 R-PBGA-B119 1 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES CMOS BALL BOTTOM 22 mm 301.9899 Mbit CACHE SRAM 18 16.7772 M 16000000 SYNCHRONOUS 16MX18 PARALLEL 1.99 mm 2.7 V 2.3 V 2.5 V 14 mm
GS256418GB-250IV
GSI Technology
Check for Price Active 1.27 mm IT ALSO OPERATES AT 2.3 V TO 2.7 V SUPPLY VOLTAGE GSI TECHNOLOGY BGA, compliant 3A991.B.2.A 8542.32.00.41 R-PBGA-B119 1 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES CMOS BALL BOTTOM 22 mm 301.9899 Mbit CACHE SRAM 18 16.7772 M 16000000 SYNCHRONOUS 16MX18 PARALLEL 1.99 mm 2 V 1.7 V 1.8 V 14 mm
GS2576D33F
Globaltech Semiconductor Co Ltd
Check for Price Contact Manufacturer GLOBALTECH SEMICONDUCTOR CO LTD , unknown EAR99 8542.39.00.01
GS256418GB-250IT
GSI Technology
Check for Price Active 1.27 mm GSI TECHNOLOGY BGA, compliant 3A991.B.2.A 8542.32.00.41 R-PBGA-B119 1 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES CMOS BALL BOTTOM 22 mm 301.9899 Mbit CACHE SRAM 18 16.7772 M 16000000 SYNCHRONOUS 16MX18 PARALLEL 1.99 mm 2.7 V 2.3 V 2.5 V 14 mm