Filter Your Search
1 - 10 of 562 results
|
CGS122T300R4C
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Not Recommended | 1.2 mF | 300 V | 3.9 A | 50 % | 83 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
CGS122T200R2L
Cornell Dubilier Electronics Inc
|
$5.5153 | Yes | Yes | Not Recommended | 1.2 mF | 200 V | 3.5 A | 50 % | 71 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9394 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 66.675 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
CGS122T250R3C
Cornell Dubilier Electronics Inc
|
$6.1871 | Yes | Yes | Not Recommended | 1.2 mF | 250 V | 3.7 A | 50 % | 73 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2863 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
GS12281-INE3
Semtech Corporation
|
$17.0008 | Yes | Active | e4 | NICKEL PALLADIUM GOLD SILVER | SEMTECH CORP | compliant | 8542.39.00.01 | SEMTECH | 3 | 260 | TELECOM CIRCUIT | ||||||||||||||||||||||||||
|
GS12281-INTE3
Semtech Corporation
|
$17.3100 | Yes | Active | Palladium/Gold/Silver (Pd/Au/Ag) | SEMTECH CORP | , | unknown | 8542.39.00.01 | SEMTECH | 3 | 260 | TELECOM CIRCUIT | ||||||||||||||||||||||||||
|
GS12281-INTE3Z
Semtech Corporation
|
$20.0100 | Yes | Active | e4 | NICKEL PALLADIUM GOLD SILVER | SEMTECH CORP | , | unknown | 8542.39.00.01 | SEMTECH | 3 | 260 | TELECOM CIRCUIT | |||||||||||||||||||||||||
|
CGS122U100R3C
Cornell Dubilier Electronics Inc
|
$20.7845 | Yes | Yes | Not Recommended | 1.2 mF | 100 V | 3.5 A | 75 % | 62 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0785 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||||||
|
GS12241-INE3
Semtech Corporation
|
$26.5529 | Yes | Active | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | SEMTECH CORP | , | unknown | 8542.39.00.01 | SEMTECH | 3 | 260 | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
GS12241-INTE3Z
Semtech Corporation
|
$27.4500 | Yes | Active | SEMTECH CORP | , | unknown | 8542.39.00.01 | SEMTECH | 3 | 260 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||
|
GS12241-INTE3
Semtech Corporation
|
$27.4500 | Yes | Active | SEMTECH CORP | , | unknown | 8542.39.00.01 | SEMTECH | 3 | 260 | CONSUMER CIRCUIT |